
HSC7518RJ | |
|---|---|
DigiKey Part Number | 1111-HSC7518RJ-ND |
Manufacturer | |
Manufacturer Product Number | HSC7518RJ |
Description | HSC75 18R 5% |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 75W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.929" L x 1.870" W (49.00mm x 47.50mm) |
Resistance 18 Ohms | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 75W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,92300 € | 159,23 € |
| Unit Price without VAT: | 15,92300 € |
|---|---|
| Unit Price with VAT: | 18,94837 € |

