
HSC75100RJ | |
|---|---|
DigiKey Part Number | 1111-HSC75100RJ-ND |
Manufacturer | |
Manufacturer Product Number | HSC75100RJ |
Description | HSC75 100R 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 75W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.929" L x 1.870" W (49.00mm x 47.50mm) |
Resistance 100 Ohms | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 75W | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,05000 € | 160,50 € |
| Unit Price without VAT: | 16,05000 € |
|---|---|
| Unit Price with VAT: | 19,09950 € |

