Parametric Equivalent

HSC3008R0J | |
|---|---|
DigiKey Part Number | 1111-HSC3008R0J-ND |
Manufacturer | |
Manufacturer Product Number | HSC3008R0J |
Description | HSC300 8R0 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms ±5% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 5.039" L x 2.874" W (128.00mm x 73.00mm) |
Resistance 8 Ohms | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±5% | Lead Style Terminal Screw Type |
Power (Watts) 300W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSC3008R0J | TE Connectivity Passive Product | 24 | A137252-ND | 62,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 59,28400 € | 592,84 € |
| Unit Price without VAT: | 59,28400 € |
|---|---|
| Unit Price with VAT: | 70,54796 € |


