
HSC3004K7J | |
|---|---|
DigiKey Part Number | 1111-HSC3004K7J-ND |
Manufacturer | |
Manufacturer Product Number | HSC3004K7J |
Description | WIREWOUND RESISTORS-CHASSIS MOUN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 5.000" L x 2.811" W (127.00mm x 71.40mm) |
Resistance 4.7 kOhms | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±5% | Lead Style Terminal Screw Type |
Power (Watts) 300W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 59,75800 € | 597,58 € |
| Unit Price without VAT: | 59,75800 € |
|---|---|
| Unit Price with VAT: | 71,11202 € |

