Parametric Equivalent

HSC300220RJ | |
|---|---|
DigiKey Part Number | 1111-HSC300220RJ-ND |
Manufacturer | |
Manufacturer Product Number | HSC300220RJ |
Description | HSC300 220R 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 5.039" L x 2.874" W (128.00mm x 73.00mm) |
Resistance 220 Ohms | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 300W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSC300220RJ | TE Connectivity Passive Product | 36 | A137242-ND | 75,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 59,75800 € | 597,58 € |
| Unit Price without VAT: | 59,75800 € |
|---|---|
| Unit Price with VAT: | 71,11202 € |


