
HSC30012R8J | |
|---|---|
DigiKey Part Number | 1111-HSC30012R8J-ND |
Manufacturer | |
Manufacturer Product Number | HSC30012R8J |
Description | HSC300 12R8 5% |
Customer Reference | |
Detailed Description | 12.8 Ohms ±5% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 5.039" L x 2.874" W (128.00mm x 73.00mm) |
Resistance 12.8 Ohms | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±5% | Lead Style Terminal Screw Type |
Power (Watts) 300W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 61,38300 € | 613,83 € |
| Unit Price without VAT: | 61,38300 € |
|---|---|
| Unit Price with VAT: | 73,04577 € |

