Parametric Equivalent

HSC250680RJ | |
|---|---|
DigiKey Part Number | 1111-HSC250680RJ-ND |
Manufacturer | |
Manufacturer Product Number | HSC250680RJ |
Description | WIREWOUND RESISTORS-CHASSIS MOUN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 250W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC250680RJ Models |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 4.291" L x 2.874" W (109.00mm x 73.00mm) |
Resistance 680 Ohms | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±5% | Lead Style Terminal Screw Type |
Power (Watts) 250W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSC250680RJ | TE Connectivity Passive Product | 20 | A127602-ND | 63,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 79,25500 € | 158,51 € |
| Unit Price without VAT: | 79,25500 € |
|---|---|
| Unit Price with VAT: | 94,31345 € |


