
HSC2501R1J | |
|---|---|
DigiKey Part Number | 1111-HSC2501R1J-ND |
Manufacturer | |
Manufacturer Product Number | HSC2501R1J |
Description | HSC250 1R1 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 250W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 4.291" L x 2.874" W (109.00mm x 73.00mm) |
Resistance 1.1 Ohms | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±5% | Lead Style Terminal Screw Type |
Power (Watts) 250W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 60,38500 € | 603,85 € |
| Unit Price without VAT: | 60,38500 € |
|---|---|
| Unit Price with VAT: | 71,85815 € |

