
HSC25010RJ | |
|---|---|
DigiKey Part Number | 1111-HSC25010RJ-ND |
Manufacturer | |
Manufacturer Product Number | HSC25010RJ |
Description | HSC250 10R 5% |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 250W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC25010RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 250W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 4.291" L x 2.874" W (109.00mm x 73.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 44,30950 € | 886,19 € |
| Unit Price without VAT: | 44,30950 € |
|---|---|
| Unit Price with VAT: | 52,72831 € |

