
HSC2006R8J | |
|---|---|
DigiKey Part Number | 1111-HSC2006R8J-ND |
Manufacturer | |
Manufacturer Product Number | HSC2006R8J |
Description | WIREWOUND RESISTORS-CHASSIS MOUN |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC2006R8J Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 3.543" L x 2.874" W (90.00mm x 73.00mm) |
Resistance 6.8 Ohms | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±5% | Lead Style Terminal Screw Type |
Power (Watts) 200W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 44,26100 € | 442,61 € |
| Unit Price without VAT: | 44,26100 € |
|---|---|
| Unit Price with VAT: | 52,67059 € |

