Parametric Equivalent

HSC200560RJ | |
|---|---|
DigiKey Part Number | 1111-HSC200560RJ-ND |
Manufacturer | |
Manufacturer Product Number | HSC200560RJ |
Description | HSC200 560R 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 3.543" L x 2.874" W (90.00mm x 73.00mm) |
Resistance 560 Ohms | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±5% | Lead Style Terminal Screw Type |
Power (Watts) 200W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSC200560RJ | TE Connectivity Passive Product | 0 | A138912-ND | 59,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 46,21200 € | 462,12 € |
| Unit Price without VAT: | 46,21200 € |
|---|---|
| Unit Price with VAT: | 54,99228 € |


