
HSC20015RJ | |
|---|---|
DigiKey Part Number | 1111-HSC20015RJ-ND |
Manufacturer | |
Manufacturer Product Number | HSC20015RJ |
Description | HSC200 15R 5% |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 15 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.543" L x 2.874" W (90.00mm x 73.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 34,19450 € | 683,89 € |
| Unit Price without VAT: | 34,19450 € |
|---|---|
| Unit Price with VAT: | 40,69146 € |

