Parametric Equivalent

HSC200100RJ | |
|---|---|
DigiKey Part Number | 1111-HSC200100RJ-ND |
Manufacturer | |
Manufacturer Product Number | HSC200100RJ |
Description | HSC200 100R 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC200100RJ Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 3.543" L x 2.874" W (90.00mm x 73.00mm) |
Resistance 100 Ohms | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±5% | Lead Style Terminal Screw Type |
Power (Watts) 200W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSC200100RJ | TE Connectivity Passive Product | 0 | A102374-ND | 46,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 58,50000 € | 117,00 € |
| Unit Price without VAT: | 58,50000 € |
|---|---|
| Unit Price with VAT: | 69,61500 € |


