
HSC15082KJ | |
|---|---|
DigiKey Part Number | 1111-HSC15082KJ-ND |
Manufacturer | |
Manufacturer Product Number | HSC15082KJ |
Description | HSC150 82K 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 3.858" L x 1.870" W (98.00mm x 47.50mm) |
Resistance 82 kOhms | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 150W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,80800 € | 208,08 € |
| Unit Price without VAT: | 20,80800 € |
|---|---|
| Unit Price with VAT: | 24,76152 € |

