Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSC1506R8J | |
|---|---|
DigiKey Part Number | 1111-HSC1506R8J-ND |
Manufacturer | |
Manufacturer Product Number | HSC1506R8J |
Description | WIREWOUND RESISTORS-CHASSIS MOUN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC1506R8J Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 3.858" L x 1.870" W (98.00mm x 47.50mm) |
Resistance 6.8 Ohms | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 150W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NHSC1506R8J | TE Connectivity | 0 | 1111-NHSC1506R8J-ND | 28,76900 € | Parametric Equivalent |
| HSC1506R8J | TE Connectivity Passive Product | 55 | A102373-ND | 21,76000 € | Parametric Equivalent |
| NHSC1506R8J | TE Connectivity Passive Product | 74 | A139120-ND | 30,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 23,53600 € | 117,68 € |
| Unit Price without VAT: | 23,53600 € |
|---|---|
| Unit Price with VAT: | 28,00784 € |


