Parametric Equivalent

HSC150125RJ | |
|---|---|
DigiKey Part Number | 1111-HSC150125RJ-ND |
Manufacturer | |
Manufacturer Product Number | HSC150125RJ |
Description | WIREWOUND RESISTORS-CHASSIS MOUN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 125 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bag | Mounting Feature Flanges |
Part Status Active | Size / Dimension 3.858" L x 1.870" W (98.00mm x 47.50mm) |
Resistance 125 Ohms | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 150W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSC150125RJ | TE Connectivity Passive Product | 23 | A137055-ND | 22,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,64300 € | 206,43 € |
| Unit Price without VAT: | 20,64300 € |
|---|---|
| Unit Price with VAT: | 24,56517 € |


