HSC150100RJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 85
Unit Price: 21,76000 €
Datasheet
New Product
Image for HSC150100RJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC150100RJ

DigiKey Part Number
1111-HSC150100RJ-ND
Manufacturer
Manufacturer Product Number
HSC150100RJ
Description
FIXED RESISTOR WIRE WOUND 150W 1
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 150W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSC150100RJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
3.858" L x 1.870" W (98.00mm x 47.50mm)
Resistance
100 Ohms
Height - Seated (Max)
1.024" (26.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
150W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSC150100RJTE Connectivity Passive Product85A102370-ND21,76000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
523,53600 €117,68 €
Manufacturers Standard Package
Unit Price without VAT:23,53600 €
Unit Price with VAT:28,00784 €