
HSA54R0J | |
|---|---|
DigiKey Part Number | 1111-HSA54R0J-ND |
Manufacturer | |
Manufacturer Product Number | HSA54R0J |
Description | HSA5 4R0 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±5% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Resistance 4 Ohms | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 10W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,47330 € | 247,33 € |
| Unit Price without VAT: | 2,47330 € |
|---|---|
| Unit Price with VAT: | 2,94323 € |

