
HSA51K5J | |
|---|---|
DigiKey Part Number | 1111-HSA51K5J-ND |
Manufacturer | |
Manufacturer Product Number | HSA51K5J |
Description | WIREWOUND RESISTORS-CHASSIS MOUN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA51K5J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.5 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,80300 € | 360,60 € |
| Unit Price without VAT: | 1,80300 € |
|---|---|
| Unit Price with VAT: | 2,14557 € |



