HSA50R68J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 5,87000 €
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: 6,82000 €
Datasheet
New Product
Image for HSA50R68J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSA50R68J

DigiKey Part Number
1111-HSA50R68J-ND
Manufacturer
Manufacturer Product Number
HSA50R68J
Description
WIREWOUND RESISTORS-CHASSIS MOUN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 mOhms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA50R68J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
680 mOhms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.008" L x 1.181" W (51.00mm x 30.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2003,52325 €704,65 €
Unit Price without VAT:3,52325 €
Unit Price with VAT:4,19267 €