Parametric Equivalent

HSA50R075J | |
|---|---|
DigiKey Part Number | 1111-HSA50R075J-ND |
Manufacturer | |
Manufacturer Product Number | HSA50R075J |
Description | HSA50 R075 5% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.008" L x 1.181" W (51.00mm x 30.00mm) |
Resistance 75 mOhms | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSA50R075J | TE Connectivity Passive Product | 33 | A137173-ND | 6,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,38950 € | 438,95 € |
| Unit Price without VAT: | 4,38950 € |
|---|---|
| Unit Price with VAT: | 5,22351 € |


