Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSA508R2J | |
|---|---|
DigiKey Part Number | 1111-HSA508R2J-ND |
Manufacturer | |
Manufacturer Product Number | HSA508R2J |
Description | WIREWOUND RESISTORS-CHASSIS MOUN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA508R2J Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.008" L x 1.181" W (51.00mm x 30.00mm) |
Resistance 8.2 Ohms | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS508R2J | TE Connectivity Passive Product | 188 | A132077-ND | 6,89000 € | Direct |
| 8-1625984-6 | WEE | 223 | 5831-8-1625984-6-ND | 3,20400 € | Parametric Equivalent |
| HSA508R2J | TE Connectivity Passive Product | 9 | A102444-ND | 7,92000 € | Parametric Equivalent |
| KAL50JB8R20 | Stackpole Electronics Inc | 0 | 738-KAL50JB8R20-ND | 2,15924 € | Parametric Equivalent |
| NKAL50JB8R20 | Stackpole Electronics Inc | 0 | 738-NKAL50JB8R20-ND | 3,43712 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,63400 € | 112,68 € |
| Unit Price without VAT: | 5,63400 € |
|---|---|
| Unit Price with VAT: | 6,70446 € |





