Parametric Equivalent
Parametric Equivalent

HSA506K8J | |
|---|---|
DigiKey Part Number | 1111-HSA506K8J-ND |
Manufacturer | |
Manufacturer Product Number | HSA506K8J |
Description | HSA50 6K8 5% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA506K8J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 6.8 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,21800 € | 105,45 € |
| Unit Price without VAT: | 4,21800 € |
|---|---|
| Unit Price with VAT: | 5,01942 € |




