Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSA50680RJ | |
|---|---|
DigiKey Part Number | 1111-HSA50680RJ-ND |
Manufacturer | |
Manufacturer Product Number | HSA50680RJ |
Description | WIREWOUND RESISTORS-CHASSIS MOUN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA50680RJ Models |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.008" L x 1.181" W (51.00mm x 30.00mm) |
Resistance 680 Ohms | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS50680RJ | TE Connectivity Passive Product | 15 | A132071-ND | 5,80000 € | Direct |
| HSA50680RJ | TE Connectivity Passive Product | 0 | A102176-ND | 6,74000 € | Parametric Equivalent |
| KAL50JB680R | Stackpole Electronics Inc | 0 | 738-KAL50JB680R-ND | 2,14208 € | Parametric Equivalent |
| NKAL50JB680R | Stackpole Electronics Inc | 0 | 738-NKAL50JB680R-ND | 3,40984 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 6,01933 € | 90,29 € |
| Unit Price without VAT: | 6,01933 € |
|---|---|
| Unit Price with VAT: | 7,16300 € |




