
HSA505R0J | |
|---|---|
DigiKey Part Number | 1111-HSA505R0J-ND |
Manufacturer | |
Manufacturer Product Number | HSA505R0J |
Description | WIREWOUND RESISTORS-CHASSIS MOUN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA505R0J Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.008" L x 1.181" W (51.00mm x 30.00mm) |
Resistance 5 Ohms | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS505R0J | TE Connectivity Passive Product | 114 | A132069-ND | 7,04000 € | Direct |
| HSA505R0J | TE Connectivity Passive Product | 460 | A103857-ND | 8,18000 € | Parametric Equivalent |
| KAL50JB5R00 | Stackpole Electronics Inc | 343 | 738-KAL50JB5R00-ND | 4,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,42460 € | 442,46 € |
| Unit Price without VAT: | 4,42460 € |
|---|---|
| Unit Price with VAT: | 5,26527 € |




