Parametric Equivalent

HSA5033R2F | |
|---|---|
DigiKey Part Number | 1111-HSA5033R2F-ND |
Manufacturer | |
Manufacturer Product Number | HSA5033R2F |
Description | HSA50 33R2 1% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.008" L x 1.181" W (51.00mm x 30.00mm) |
Resistance 33.2 Ohms | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSA5033R2F | TE Connectivity Passive Product | 81 | A138878-ND | 9,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,40080 € | 540,08 € |
| Unit Price without VAT: | 5,40080 € |
|---|---|
| Unit Price with VAT: | 6,42695 € |


