Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSA50220RJ | |
|---|---|
DigiKey Part Number | 1111-HSA50220RJ-ND |
Manufacturer | |
Manufacturer Product Number | HSA50220RJ |
Description | HSA50 220R 5% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA50220RJ Models |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.008" L x 1.181" W (51.00mm x 30.00mm) |
Resistance 220 Ohms | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS50220RJ | TE Connectivity Passive Product | 146 | A132044-ND | 5,61000 € | Direct |
| HSA50220RJ | TE Connectivity Passive Product | 253 | A102160-ND | 6,52000 € | Parametric Equivalent |
| KAL50JB220R | Stackpole Electronics Inc | 0 | 738-KAL50JB220R-ND | 2,14208 € | Parametric Equivalent |
| NKAL50JB220R | Stackpole Electronics Inc | 0 | 738-NKAL50JB220R-ND | 3,40984 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,58950 € | 111,79 € |
| Unit Price without VAT: | 5,58950 € |
|---|---|
| Unit Price with VAT: | 6,65151 € |




