Parametric Equivalent
Parametric Equivalent

HSA501K8J | |
|---|---|
DigiKey Part Number | 1111-HSA501K8J-ND |
Manufacturer | |
Manufacturer Product Number | HSA501K8J |
Description | HSA50 1K8 5% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.008" L x 1.181" W (51.00mm x 30.00mm) |
Resistance 1.8 kOhms | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSA501K8J | TE Connectivity Passive Product | 54 | A137153-ND | 8,18000 € | Parametric Equivalent |
| KAL50JB1K80 | Stackpole Electronics Inc | 0 | 738-KAL50JB1K80-ND | 2,15924 € | Parametric Equivalent |
| NKAL50JB1K80 | Stackpole Electronics Inc | 0 | 738-NKAL50JB1K80-ND | 3,43712 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,42460 € | 442,46 € |
| Unit Price without VAT: | 4,42460 € |
|---|---|
| Unit Price with VAT: | 5,26527 € |



