Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSA50150RF | |
|---|---|
DigiKey Part Number | 1111-HSA50150RF-ND |
Manufacturer | |
Manufacturer Product Number | HSA50150RF |
Description | HSA50 150R 1% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA50150RF Models |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.008" L x 1.181" W (51.00mm x 30.00mm) |
Resistance 150 Ohms | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 850F150E | Ohmite | 147 | 850F150E-ND | 10,84000 € | Parametric Equivalent |
| HSA50150RF | TE Connectivity Passive Product | 198 | A138872-ND | 8,13000 € | Parametric Equivalent |
| KAL50FB150R | Stackpole Electronics Inc | 0 | 738-KAL50FB150R-ND | 2,26552 € | Parametric Equivalent |
| NKAL50FB150R | Stackpole Electronics Inc | 0 | 738-NKAL50FB150R-ND | 3,64560 € | Parametric Equivalent |
| RH050150R0FC02 | Vishay Dale | 100 | 541-RH050150R0FC02-ND | 14,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,35790 € | 535,79 € |
| Unit Price without VAT: | 5,35790 € |
|---|---|
| Unit Price with VAT: | 6,37590 € |








