HSA25R47J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 5,07000 €
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 192
Unit Price: 5,10000 €
Datasheet
New Product
Image for HSA25R47J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSA25R47J

DigiKey Part Number
1111-HSA25R47J-ND
Manufacturer
Manufacturer Product Number
HSA25R47J
Description
WIREWOUND RESISTORS-CHASSIS MOUN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA25R47J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.142" L x 1.102" W (29.00mm x 28.00mm)
Resistance
470 mOhms
Height - Seated (Max)
0.591" (15.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS25R47JTE Connectivity Passive Product0A132027-ND5,07000 €Direct
HSA25R47JTE Connectivity Passive Product192A102151-ND5,10000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,51500 €351,50 €
Unit Price without VAT:3,51500 €
Unit Price with VAT:4,18285 €