
HSA25R11J | |
|---|---|
DigiKey Part Number | 1111-HSA25R11J-ND |
Manufacturer | |
Manufacturer Product Number | HSA25R11J |
Description | HSA25 R11 5% |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 110 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,60540 € | 521,08 € |
| Unit Price without VAT: | 2,60540 € |
|---|---|
| Unit Price with VAT: | 3,10043 € |


