
HSA25R039J | |
|---|---|
DigiKey Part Number | 1111-HSA25R039J-ND |
Manufacturer | |
Manufacturer Product Number | HSA25R039J |
Description | HSA25 R039 5% |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Resistance 39 mOhms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,25360 € | 325,36 € |
| Unit Price without VAT: | 3,25360 € |
|---|---|
| Unit Price with VAT: | 3,87178 € |

