Parametric Equivalent
Parametric Equivalent

HSA2582RJ | |
|---|---|
DigiKey Part Number | 1111-HSA2582RJ-ND |
Manufacturer | |
Manufacturer Product Number | HSA2582RJ |
Description | WIREWOUND RESISTORS-CHASSIS MOUN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA2582RJ Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Resistance 82 Ohms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS2582RJ | TE Connectivity Passive Product | 132 | A132019-ND | 6,16000 € | Direct |
| HSA2582RJ | TE Connectivity Passive Product | 100 | A102148-ND | 6,19000 € | Parametric Equivalent |
| KAL25JB82R0 | Stackpole Electronics Inc | 0 | 738-KAL25JB82R0-ND | 1,84488 € | Parametric Equivalent |
| NKAL25JB82R0 | Stackpole Electronics Inc | 0 | 738-NKAL25JB82R0-ND | 2,71404 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,54310 € | 354,31 € |
| Unit Price without VAT: | 3,54310 € |
|---|---|
| Unit Price with VAT: | 4,21629 € |




