Parametric Equivalent
Parametric Equivalent

HSA257R5J | |
|---|---|
DigiKey Part Number | 1111-HSA257R5J-ND |
Manufacturer | |
Manufacturer Product Number | HSA257R5J |
Description | HSA25 7R5 5% |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Resistance 7.5 Ohms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSA257R5J | TE Connectivity Passive Product | 198 | A138868-ND | 4,94000 € | Parametric Equivalent |
| KAL25JB7R50 | Stackpole Electronics Inc | 0 | 738-KAL25JB7R50-ND | 1,83024 € | Parametric Equivalent |
| NKAL25JB7R50 | Stackpole Electronics Inc | 0 | 738-NKAL25JB7R50-ND | 2,69248 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,14830 € | 314,83 € |
| Unit Price without VAT: | 3,14830 € |
|---|---|
| Unit Price with VAT: | 3,74648 € |



