Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSA256R8J | |
|---|---|
DigiKey Part Number | 1111-HSA256R8J-ND |
Manufacturer | |
Manufacturer Product Number | HSA256R8J |
Description | WIREWOUND RESISTORS-CHASSIS MOUN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Resistance 6.8 Ohms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-1625971-4 | WEE | 900 | 5831-6-1625971-4-ND | 2,17569 € | Parametric Equivalent |
| HSA256R8J | TE Connectivity Passive Product | 245 | A105665-ND | 5,10000 € | Parametric Equivalent |
| KAL25JB6R80 | Stackpole Electronics Inc | 0 | 738-KAL25JB6R80-ND | 1,83024 € | Parametric Equivalent |
| NKAL25JB6R80 | Stackpole Electronics Inc | 0 | 738-NKAL25JB6R80-ND | 2,69248 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,70970 € | 270,97 € |
| Unit Price without VAT: | 2,70970 € |
|---|---|
| Unit Price with VAT: | 3,22454 € |



