
HSA256R2E | |
|---|---|
DigiKey Part Number | 1111-HSA256R2E-ND |
Manufacturer | |
Manufacturer Product Number | HSA256R2E |
Description | HSA25 6R2 3% |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±3% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Resistance 6.2 Ohms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±3% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSA256R2E | TE Connectivity Passive Product | 3.469 | A131869-ND | 5,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,33960 € | 467,92 € |
| Unit Price without VAT: | 2,33960 € |
|---|---|
| Unit Price with VAT: | 2,78412 € |


