Parametric Equivalent
Parametric Equivalent

HSA255R6J | |
|---|---|
DigiKey Part Number | 1111-HSA255R6J-ND |
Manufacturer | |
Manufacturer Product Number | HSA255R6J |
Description | WIREWOUND RESISTORS-CHASSIS MOUN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA255R6J Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Resistance 5.6 Ohms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS255R6J | TE Connectivity Passive Product | 370 | A132015-ND | 5,07000 € | Direct |
| HSA255R6J | TE Connectivity Passive Product | 370 | A102425-ND | 4,94000 € | Parametric Equivalent |
| KAL25JB5R60 | Stackpole Electronics Inc | 0 | 738-KAL25JB5R60-ND | 1,83024 € | Parametric Equivalent |
| NKAL25JB5R60 | Stackpole Electronics Inc | 0 | 738-NKAL25JB5R60-ND | 2,69248 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,14830 € | 314,83 € |
| Unit Price without VAT: | 3,14830 € |
|---|---|
| Unit Price with VAT: | 3,74648 € |




