Parametric Equivalent
Parametric Equivalent

HSA254K7J | |
|---|---|
DigiKey Part Number | 1111-HSA254K7J-ND |
Manufacturer | |
Manufacturer Product Number | HSA254K7J |
Description | WIREWOUND RESISTORS-CHASSIS MOUN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA254K7J Models |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Resistance 4.7 kOhms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS254K7J | TE Connectivity Passive Product | 183 | A138934-ND | 4,91000 € | Direct |
| HSA254K7J | TE Connectivity Passive Product | 174 | A102144-ND | 5,10000 € | Parametric Equivalent |
| KAL25JB4K70 | Stackpole Electronics Inc | 0 | 738-KAL25JB4K70-ND | 1,95560 € | Parametric Equivalent |
| NKAL25JB4K70 | Stackpole Electronics Inc | 0 | 738-NKAL25JB4K70-ND | 3,17248 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,51500 € | 351,50 € |
| Unit Price without VAT: | 3,51500 € |
|---|---|
| Unit Price with VAT: | 4,18285 € |




