Parametric Equivalent
Parametric Equivalent

HSA253K9J | |
|---|---|
DigiKey Part Number | 1111-HSA253K9J-ND |
Manufacturer | |
Manufacturer Product Number | HSA253K9J |
Description | HSA25 3K9 5% |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Resistance 3.9 kOhms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSA253K9J | TE Connectivity Passive Product | 48 | A137144-ND | 6,19000 € | Parametric Equivalent |
| KAL25JB3K90 | Stackpole Electronics Inc | 0 | 738-KAL25JB3K90-ND | 1,97124 € | Parametric Equivalent |
| NKAL25JB3K90 | Stackpole Electronics Inc | 0 | 738-NKAL25JB3K90-ND | 3,19784 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,27960 € | 327,96 € |
| Unit Price without VAT: | 3,27960 € |
|---|---|
| Unit Price with VAT: | 3,90272 € |



