Parametric Equivalent
Parametric Equivalent

HSA253K3J | |
|---|---|
DigiKey Part Number | 1111-HSA253K3J-ND |
Manufacturer | |
Manufacturer Product Number | HSA253K3J |
Description | WIREWOUND RESISTORS-CHASSIS MOUN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA253K3J Models |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Resistance 3.3 kOhms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS253K3J | TE Connectivity Passive Product | 111 | A132004-ND | 5,07000 € | Direct |
| HSA253K3J | TE Connectivity Passive Product | 1 | A102141-ND | 5,10000 € | Parametric Equivalent |
| KAL25JB3K30 | Stackpole Electronics Inc | 0 | 738-KAL25JB3K30-ND | 1,95560 € | Parametric Equivalent |
| NKAL25JB3K30 | Stackpole Electronics Inc | 0 | 738-NKAL25JB3K30-ND | 3,17248 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,25360 € | 325,36 € |
| Unit Price without VAT: | 3,25360 € |
|---|---|
| Unit Price with VAT: | 3,87178 € |




