Parametric Equivalent
Parametric Equivalent

HSA2539RJ | |
|---|---|
DigiKey Part Number | 1111-HSA2539RJ-ND |
Manufacturer | |
Manufacturer Product Number | HSA2539RJ |
Description | WIREWOUND RESISTORS-CHASSIS MOUN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA2539RJ Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Resistance 39 Ohms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS2539RJ | TE Connectivity Passive Product | 138 | A132003-ND | 5,07000 € | Direct |
| HSA2539RF | TE Connectivity Passive Product | 109 | A138866-ND | 5,93000 € | Upgrade |
| HSA2539RJ | TE Connectivity Passive Product | 137 | A102140-ND | 5,10000 € | Parametric Equivalent |
| KAL25JB39R0 | Stackpole Electronics Inc | 0 | 738-KAL25JB39R0-ND | 1,83024 € | Parametric Equivalent |
| NKAL25JB39R0 | Stackpole Electronics Inc | 0 | 738-NKAL25JB39R0-ND | 2,69248 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,51500 € | 351,50 € |
| Unit Price without VAT: | 3,51500 € |
|---|---|
| Unit Price with VAT: | 4,18285 € |




