
HSA2525KJ | |
|---|---|
DigiKey Part Number | 1111-HSA2525KJ-ND |
Manufacturer | |
Manufacturer Product Number | HSA2525KJ |
Description | HSA25 25K 5% |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Resistance 25 kOhms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSA2525KJ | TE Connectivity Passive Product | 327 | A138862-ND | 6,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,27960 € | 327,96 € |
| Unit Price without VAT: | 3,27960 € |
|---|---|
| Unit Price with VAT: | 3,90272 € |


