
HSA2510RF | |
|---|---|
DigiKey Part Number | 1111-HSA2510RF-ND |
Manufacturer | |
Manufacturer Product Number | HSA2510RF |
Description | WIREWOUND RESISTORS - CHASSIS MO |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA2510RF Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Resistance 10 Ohms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,29700 € | 105,94 € |
| Unit Price without VAT: | 5,29700 € |
|---|---|
| Unit Price with VAT: | 6,30343 € |

