
HSA103R9J | |
|---|---|
DigiKey Part Number | 1111-HSA103R9J-ND |
Manufacturer | |
Manufacturer Product Number | HSA103R9J |
Description | HSA10 3R9 5% |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 16W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA103R9J Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.827" L x 0.827" W (21.00mm x 21.00mm) |
Resistance 3.9 Ohms | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 16W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,60230 € | 260,23 € |
| Unit Price without VAT: | 2,60230 € |
|---|---|
| Unit Price with VAT: | 3,09674 € |

