
HS1-5B | |
|---|---|
DigiKey Part Number | 1111-HS1-5B-ND |
Manufacturer | |
Manufacturer Product Number | HS1-5B |
Description | LOW SIGNAL RELAYS-PCB HS1-5B=HS |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Switching Voltage 28VDC - Max |
Manufacturer TE Connectivity AMP Connectors | Coil Current 30 mA |
Packaging Bulk | Coil Type Non Latching |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Seal Rating Sealed - Hermetically |
Coil Voltage 6VDC | Operating Temperature -55°C ~ 85°C |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 1 A | Coil Resistance 200 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 119,61333 € | 1.794,20 € |
| Unit Price without VAT: | 119,61333 € |
|---|---|
| Unit Price with VAT: | 142,33986 € |

