
HS-5B | |
|---|---|
DigiKey Part Number | 1111-HS-5B-ND |
Manufacturer | |
Manufacturer Product Number | HS-5B |
Description | LOW SIGNAL RELAYS-PCB HS-5B = HS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Switching Voltage 28VDC - Max |
Manufacturer TE Connectivity AMP Connectors | Coil Current 50 mA |
Series | Coil Type Non Latching |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Seal Rating Sealed - Hermetically |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 5VDC | Operating Temperature -55°C ~ 85°C |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 1 A | Coil Resistance 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,36000 € | 107,36 € |
| Unit Price without VAT: | 107,36000 € |
|---|---|
| Unit Price with VAT: | 127,75840 € |

