
HS-12B | |
|---|---|
DigiKey Part Number | 1111-HS-12B-ND |
Manufacturer | |
Manufacturer Product Number | HS-12B |
Description | LOW SIGNAL RELAYS-PCB HS-12B = H |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Operate Time 6 ms |
Mounting Type Through Hole | Release Time 7.5 ms |
Coil Voltage 12VDC | Operating Temperature -55°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Coil Current 14.1 mA | Coil Resistance 850 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,23000 € | 107,23 € |
| Unit Price without VAT: | 107,23000 € |
|---|---|
| Unit Price with VAT: | 127,60370 € |

