
HMS1230S003 | |
|---|---|
DigiKey Part Number | 1111-HMS1230S003-ND |
Manufacturer | |
Manufacturer Product Number | HMS1230S003 |
Description | LOW SIGNAL RELAYS-PCB HMS RELAY |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity AMP Connectors | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 5.6 VDC |
Packaging Bulk | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 6 ms |
Mounting Type Chassis Mount | Release Time 5 ms |
Coil Voltage 12VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Coil Current 38.4 mA | Coil Resistance 310 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 144,41811 € | 5.343,47 € |
| Unit Price without VAT: | 144,41811 € |
|---|---|
| Unit Price with VAT: | 171,85755 € |

