
HMS1201S111L | |
|---|---|
DigiKey Part Number | 1111-HMS1201S111L-ND |
Manufacturer | |
Manufacturer Product Number | HMS1201S111L |
Description | LOW SIGNAL RELAYS-PCB HMS1201S11 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity AMP Connectors | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 11.4 VDC |
Packaging Bulk | Must Release Voltage 1.1 VDC |
Part Status Active | Operate Time 6 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Coil Current 25.7 mA | Coil Resistance 1030 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 158,82844 € | 5.082,51 € |
| Unit Price without VAT: | 158,82844 € |
|---|---|
| Unit Price with VAT: | 189,00584 € |

