
HMS1201S108P | |
|---|---|
DigiKey Part Number | 1111-HMS1201S108P-ND |
Manufacturer | |
Manufacturer Product Number | HMS1201S108P |
Description | LOW SIGNAL RELAYS-PCB HMS1201S10 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Current | 38.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 5.6 VDC | |
Must Release Voltage | - | |
Operate Time | 6 ms | |
Release Time | 5 ms | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 310 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 157,27757 € | 5.819,27 € |
| Unit Price without VAT: | 157,27757 € |
|---|---|
| Unit Price with VAT: | 187,16031 € |

